text.skipToContent text.skipToNavigation

Manufacturer Part #

57.504.0055.5

2 Positions Din Rail Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 57.504.0055.5 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
Wire Gauge: AWG 20-10
Rated Voltage: 800V
Current Rating: 32A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,188
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.50
USD
Quantity
Unit Price
100
$0.665
300
$0.65
500
$0.64
1,500
$0.625
2,500+
$0.615
Product Variant Information section