text.skipToContent text.skipToNavigation

Manufacturer Part #

91.010

K70 Series Terminal Block 6 Positions 60 x 60 x 12.5 mm Gray

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 91.010 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 6
Terminal Pitch: 5.4mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17
Factory Lead Time:
7 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$3,354.00
USD
Quantity
Unit Price
2
$17.49
5
$17.34
20
$17.10
30
$17.04
75+
$16.77
Product Variant Information section