text.skipToContent text.skipToNavigation

Manufacturer Part #

CGT4U

CGT4U 40.5 x 43 x 1 mm Terminal Block End Plate

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Altech Corporation CGT4U - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Screw
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
1,543
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.70
USD
Quantity
Unit Price
10
$2.67
30
$2.63
75
$2.60
200
$2.57
400+
$2.50
Product Variant Information section