text.skipToContent text.skipToNavigation

Manufacturer Part #

CHV10U

CHV10U 70.8 x 52 x 10 mm 20-6 AWG High Voltage Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CHV10U - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
Wire Gauge: AWG 20-16
Termination: Screw Clamp
Terminal Pitch: 10mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,234
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$119.50
USD
Quantity
Unit Price
10
$2.43
30
$2.39
75
$2.36
200
$2.33
400+
$2.28
Product Variant Information section