Manufacturer Part #
CMB4
CMB4 Series 28 x 27 mm 22-10 AWG Mini Feed Through Panel Mount DIN RAIL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
Altech Corporation CMB4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation CMB4 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| Style: | Feed Through |
| Wire Gauge: | AWG 22-10 |
| Termination: | Screw Clamp |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.68
40
$0.665
150
$0.645
400
$0.635
1,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount