text.skipToContent text.skipToNavigation

Manufacturer Part #

CMC1-2

CMC1-2 47 x 46.5 x 6 mm 22-10 AWG Feed Through Multi-Connection Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CMC1-2 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Multi Connect
No of Poles: 3
Wire Gauge: AWG 22-10
Termination: Screw
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
2,369
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$123.00
USD
Quantity
Unit Price
20
$1.25
50
$1.23
150
$1.22
300
$1.21
1,000+
$1.18
Product Variant Information section