text.skipToContent text.skipToNavigation

Manufacturer Part #

CX2.5

49.7 mm Spring Clamp Feed Through Compact Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CX2.5 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
Wire Gauge: AWG 24-12
Termination: Spring Clamp
Terminal Pitch: 5mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,835
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$71.50
USD
Quantity
Unit Price
30
$0.73
100
$0.715
250
$0.70
500
$0.69
1,500+
$0.66
Product Variant Information section