text.skipToContent text.skipToNavigation

Manufacturer Part #

CXF4

65.4 mm Feed Through Spring Clamp Grey Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CXF4 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
Wire Gauge: AWG 24-10
Termination: Spring Clamp
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,077
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$197.00
USD
Quantity
Unit Price
10
$4.03
25
$3.98
50
$3.94
150
$3.88
300+
$3.79
Product Variant Information section