text.skipToContent text.skipToNavigation

Manufacturer Part #

CXG2.5

49.7 mm Ground/Earth Spring Clamp Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CXG2.5 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 24-12
Termination: Spring Clamp
Terminal Pitch: 5mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
84
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$295.00
USD
Quantity
Unit Price
10
$3.03
25
$3.00
75
$2.95
150
$2.92
400+
$2.85
Product Variant Information section