text.skipToContent text.skipToNavigation

Manufacturer Part #

CXG4

54.8 mm Spring Clamp Feed Through Compact Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CXG4 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 24-10
Termination: Spring Clamp
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
252
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$325.00
USD
Quantity
Unit Price
10
$3.34
25
$3.30
75
$3.25
150
$3.22
400+
$3.13
Product Variant Information section