text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2.5/R

20A 600V 24-12AWG 5mm red DIN Term Block Screw Feed-Thru

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CY2.5/R - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 12-24
Termination: Screw
Rated Voltage: 600V
Current Rating: 20A
Gender: Female
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
127
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$89.00
USD
Quantity
Unit Price
100
$0.89
300
$0.865
500
$0.855
1,000
$0.845
2,000+
$0.82
Product Variant Information section