text.skipToContent text.skipToNavigation

Manufacturer Part #

MV-1002

MV-10XX 2 Pole 10.16 mm Spacing Vertical Screw Cage PCB Fixed Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation MV-1002 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Termination: Screw Cage
Terminal Pitch: 10.16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$272.00
USD
Quantity
Unit Price
10
$2.79
30
$2.75
75
$2.72
200
$2.68
400+
$2.62
Product Variant Information section