text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834015-6

6 Position 2.54 mm Pitch 20-26 AWG Modular Screwless Eurostyle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2834015-6 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 20-26
Termination: Screwless
Style: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3024
Multiple Of:
3024
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,144.96
USD
Quantity
Unit Price
3,024+
$1.04
Product Variant Information section