text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834018-2

2 Position 5 mm Pitch 14-20 AWG Modular Screwless Eurostyle Connector

Product Specification Section
TE Connectivity 1-2834018-2 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 14-20
Termination: Screwless
Style: Wire to Board
Pitch: 5 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5040
Multiple Of:
5040
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,192.40
USD
Quantity
Unit Price
5,040+
$0.435