text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834018-2

2 Position 5 mm Pitch 14-20 AWG Modular Screwless Eurostyle Connector

Product Specification Section
TE Connectivity 1-2834018-2 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 14-20
Termination: Screwless
Style: Wire to Board
Pitch: 5 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
5,040
USA:
5,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
100
$0.465
200
$0.46
500
$0.45
1,250+
$0.435