Manufacturer Part #
120-M-222/08
120-M-222 Series Header 8 Position 5 mm Pitch Euro Style Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WECO Electrical Connectors Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
WECO Electrical Connectors Inc 120-M-222/08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WECO Electrical Connectors Inc 120-M-222/08 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 8 |
| Wire Gauge: | AWG 26-12 |
| Termination: | Screw |
| Style: | Pluggable |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.07
50
$1.05
150
$1.02
300
$1.00
1,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount