Manufacturer Part #
14020316402000
3 Position 16-30 AWG Har-Flexicon 5.00 TTSH-3 TB100 BK 1.55 sqmm Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 14020316402000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| Wire Gauge: | AWG 16-30 |
| Termination: | Screw |
| Style: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
10
$1.79
30
$1.77
100
$1.74
200
$1.72
500+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag