text.skipToContent text.skipToNavigation

Manufacturer Part #

14020615101000

6 Position Single Row 16-30 AWG Har-Flexicon 3.81 TTPV-6 TB50 BK Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14020615101000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 16-30
Termination: Screwless
Style: Wire to Board
Pitch: 3.81 mm
Color: Black
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 220V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.50
USD
Quantity
Unit Price
1
$7.75
5
$7.65
25
$7.55
50
$7.51
150+
$7.38
Product Variant Information section