text.skipToContent text.skipToNavigation

Manufacturer Part #

15.001.0453.0

4 Pole RAST 5 Connector w/ Socket Contact

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 15.001.0453.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 26-12
Termination: Screw Clamp
Style: Eurostyle
Color: Violet
Current Rating: 10A
Voltage Rating: 300V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,032
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.00
USD
Quantity
Unit Price
10
$1.76
30
$1.73
100
$1.70
200
$1.69
500+
$1.64
Product Variant Information section