text.skipToContent text.skipToNavigation

Manufacturer Part #

2091-1102/002-000

2 Position 3.5 mm Pitch 24-14 AWG Through Hole R/A Cable Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2091-1102/002-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 24-14
Termination: Cage Clamp
Style: Feed Through
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
5
Total
$95.00
USD
Quantity
Unit Price
15
$1.93
50
$1.90
125
$1.88
375
$1.85
750+
$1.82
Product Variant Information section