text.skipToContent text.skipToNavigation

Manufacturer Part #

2092-1403

PICO Max 3 Position 3.5 mm Straight Header Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2092-1403 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Solder
Style: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$21.25
USD
Quantity
Unit Price
25
$0.85
75
$0.83
200
$0.81
400
$0.80
1,250+
$0.765
Product Variant Information section