Manufacturer Part #
221-415/K194-4045
221 Series 5 Conductor AWG 24 – 12 Transparent Body Connector with Levers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
WAGO 221-415/K194-4045 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 221-415/K194-4045 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Termination: | Wire Clamp |
| Style: | Eurostyle |
| Color: | White |
| Current Rating: | 32A |
| Voltage Rating: | 600V |
| Operating Temp Range: | 85°C to 105°C |
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2
$15.62
5
$15.49
20
$15.29
40
$15.20
100+
$14.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Box