text.skipToContent text.skipToNavigation

Manufacturer Part #

231-110/031-000

231 Series 10 Position 28-12 AWG Fixing Flange Gray Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-110/031-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$259.25
USD
Quantity
Unit Price
25
$10.37
50
$10.31
75
$10.27
100
$10.24
125+
$10.16
Product Variant Information section