text.skipToContent text.skipToNavigation

Manufacturer Part #

231-206/026-000

6 Position Socket 7.5 mm Spacing Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-206/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
50
Total
$64.80
USD
Quantity
Unit Price
10
$6.48
30
$6.42
50
$6.39
150
$6.33
250+
$6.28
Product Variant Information section