text.skipToContent text.skipToNavigation

Manufacturer Part #

231-347/001-000

231 Series 17 Pole 5.08 mm Pin Spacing Header Straight Solder Pin

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-347/001-000 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 17
Termination: Solder
Style: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$303.00
USD
Quantity
Unit Price
4
$6.17
15
$6.11
40
$6.06
100
$6.02
250+
$5.94
Product Variant Information section