text.skipToContent text.skipToNavigation

Manufacturer Part #

231-604

231 Series 4 Position 5 mm Pitch 28-12 AWG Grey Cage Clamp Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-604 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Multi Connect
Pitch: 5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$455.00
USD
Quantity
Unit Price
5
$4.71
20
$4.62
50
$4.55
125
$4.50
300+
$4.38
Product Variant Information section