text.skipToContent text.skipToNavigation

Manufacturer Part #

231-606

6 Position 5 mm Pin Spacing Male Connector Through Hole Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-606 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$302.50
USD
Quantity
Unit Price
4
$6.16
15
$6.10
40
$6.05
100
$6.01
250+
$5.94
Product Variant Information section