Manufacturer Part #
231-633/017-000
3 Position 5.08 mm Pitch Right Angle 1-Conductor-Feedthrough Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-633/017-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| Termination: | Cage Clamp |
| Style: | Feed Through |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$2.56
150
$2.53
200
$2.52
500
$2.49
750+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray