text.skipToContent text.skipToNavigation

Manufacturer Part #

231-633

3 Position 5.08 mm Pin Spacing Male Connector Through Hole Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 231-633 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Termination: Cage Clamp
Style: Plug
Pitch: 5.08 mm
Gender: Male
Color: Orange
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.70
USD
Quantity
Unit Price
10
$2.77
30
$2.73
75
$2.69
200
$2.66
400+
$2.60
Product Variant Information section