text.skipToContent text.skipToNavigation

Manufacturer Part #

231-703/026-000

3 Positions 7.62mm codable only 1 locking latch Header Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-703/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.35
USD
Quantity
Unit Price
1
$3.35
5
$3.27
30
$3.19
100
$3.14
300+
$3.04
Product Variant Information section