text.skipToContent text.skipToNavigation

Manufacturer Part #

231-706/037-000

1-CONDUCTOR FEMALE PLUG; LOCKING

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
WAGO 231-706/037-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 7.62 mm
Gender: Female
Color: Orange
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 600V
Operating Temp Range: -60°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.30
USD
Quantity
Unit Price
1
$5.30
10
$5.17
30
$5.08
75
$5.01
200+
$4.87
Product Variant Information section