text.skipToContent text.skipToNavigation

Manufacturer Part #

232-262

2 Pole Female Right Angle Orange Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
WAGO 232-262 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Termination: Solder
Style: Eurostyle
Pitch: 5.08 mm
Gender: Female
Color: Orange
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.20
USD
Quantity
Unit Price
10
$1.82
30
$1.80
100
$1.77
200
$1.75
500+
$1.71
Product Variant Information section