text.skipToContent text.skipToNavigation

Manufacturer Part #

233-210

2 Solder Pin / Pole 10 Pole 2.5 mm Pitch PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 233-210 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 28-20
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$930.60
USD
Quantity
Unit Price
180
$5.17
360+
$5.13
Product Variant Information section