Manufacturer Part #
236-101
1 Solder pins/pole; Rear; 1-pole 5.08 mm Modular PCB Grey Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 236-101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 236-101 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 1 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | PCB Terminal Strip |
| Pitch: | 5.08 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 24A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.518
15
$0.489
75
$0.473
250
$0.461
1,250+
$0.432
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
PCB Mount