text.skipToContent text.skipToNavigation

Manufacturer Part #

236-114

PCB terminal block; 2.5 mmý; Pin spacing 5/5.08 mm; 14-pole; CAGE CLAMP

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 236-114 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 14
Wire Gauge: AWG 28-12
Termination: Solder
Contact Material: Copper
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
60
Multiple Of:
15
Total
$363.60
USD
Quantity
Unit Price
15
$6.11
45
$6.06
75
$6.03
150
$6.00
300+
$5.95
Product Variant Information section