text.skipToContent text.skipToNavigation

Manufacturer Part #

236-402/334-604

2 Pole 2 Solder Pins/Pole 5 mm Pitch PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 236-402/334-604 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
420
Multiple Of:
105
Total
$462.00
USD
Quantity
Unit Price
105
$1.12
315
$1.11
420
$1.10
1,050
$1.09
1,575+
$1.08
Product Variant Information section