text.skipToContent text.skipToNavigation

Manufacturer Part #

25.190.0653.0

30-14 AWG 6 Pole 5 mm Pitch Gray PCB Terminal w/ Marking

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.190.0653.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 30-14
Termination: Screw
Style: Eurostyle
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.00
USD
Quantity
Unit Price
50
$1.04
150
$1.02
250
$1.01
1,000
$0.97
1,500+
$0.95
Product Variant Information section