text.skipToContent text.skipToNavigation

Manufacturer Part #

25.192.3453.0

8292 Series 4 Position 5.08 mm Pitch 30-14 AWG Eurostyle Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.192.3453.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 30-14
Termination: Screw
Style: Eurostyle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
50
$1.26
150
$1.24
750
$1.22
1,250+
$1.20
Product Variant Information section