text.skipToContent text.skipToNavigation

Manufacturer Part #

25.340.0553.0

8213 Series 5 Position 5.08mm Pitch 22-12AWG Wire Mount Pluggable Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.340.0553.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 22-12
Termination: Solder
Style: Eurostyle
Features & Applications

The 25.340.0553.0 is a part of 8213 Series 5 Position 5.08 mm Pitch 22-12AWG Wire Mount Pluggable Terminal Block.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.50
USD
Quantity
Unit Price
50
$1.85
150
$1.82
250
$1.81
500
$1.79
1,000+
$1.77
Product Variant Information section