text.skipToContent text.skipToNavigation

Manufacturer Part #

25.385.2353.0

8213 Series 3 Position 5.08 mm Pitch 12 - 22 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.385.2353.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 22-12
Termination: Cage Clamp
Color: Grey
Current Rating: 12A
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
549
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.00
USD
Quantity
Unit Price
15
$1.56
40
$1.54
125
$1.52
250
$1.50
750+
$1.46
Product Variant Information section