text.skipToContent text.skipToNavigation

Manufacturer Part #

25.500.0353.0

8134 Series PCB 3 Position 5 mm Pitch 14-30 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Wieland Electric 25.500.0353.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 14-30
Style: Eurostyle
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
30
$0.71
100
$0.695
250
$0.68
500
$0.67
1,500+
$0.64
Product Variant Information section