text.skipToContent text.skipToNavigation

Manufacturer Part #

25.500.0453.0

8134 Series 4 Position 5 mm Pitch 30-14 AWG PCB Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.500.0453.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 30-14
Termination: Screw
Style: Eurostyle
Features & Applications

The 25.500.0453.0 is a part of 8134 Series PCB 4 Position 5 mm Pitch 14-30 AWG Euro Style Terminal Block.

Features:

  • Modular spacing : 5 mm
  • Connection type : Screw connection
  • Soldering process : Wave soldering
  • Number of poles : 4
  • Conductor to circuit board : 35°
  • Number of levels : 1
  • Integrated test socket : Yes
  • Nominal cross section : 1.5 mm²
  • Rated current : 10 A
  • Wire strip length : 6 mm
  • Type of insulation material : Thermoplastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
927
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.50
USD
Quantity
Unit Price
25
$0.95
75
$0.925
200
$0.905
400
$0.89
1,250+
$0.85
Product Variant Information section