text.skipToContent text.skipToNavigation

Manufacturer Part #

25.602.2553.0

8142 Series 5 Position 5 mm Pitch 12-22 AWG Pluggable Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.602.2553.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 22-12
Termination: Screw
Style: Pluggable
Features & Applications

The 25.602.2553.0 is a part of 8142 Series Pluggable 5 Position 5 mm Pitch 12-22 AWG Euro Style Terminal Block.

Features:

  • Modular spacing : 5 mm
  • Number of poles : 5
  • Marking : No
  • Mating direction towards connector : 90°
  • Nominal cross section : 2.5 mm²
  • Rated current : 8 A
  • Wire strip length : 5 mm
  • Cross section UL : 22-12 AWG
  • Voltage UL : 300
  • Type of insulation material : Thermoplastic
  • Colour : Grey
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
50
$0.72
150
$0.705
500
$0.685
1,000
$0.675
2,000+
$0.655
Product Variant Information section