Manufacturer Part #
25.602.3053.0
8142 Series 10 Position 5 mm Pitch 22-12 AWG Pluggable Eurostyle Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Wieland Electric 25.602.3053.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.602.3053.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 10 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Screw |
| Style: | Eurostyle |
Features & Applications
The 25.602.3053.0 is a part of 8142 Series Pluggable 10 Position 5 mm Pitch 12-22 AWG Euro Style Terminal Block.
Features:
- Modular spacing : 5 mm
- Number of poles : 9
- Marking : No
- Mating direction towards connector : 90°
- Nominal cross section : 2.5 mm²
- Rated current : 8 A
- Cross section UL : 22-12 AWG
- Voltage UL : 300 V
- Type of insulation material : Thermoplastic
- Colour : Grey
- Material attachment screw : Steel
- Material contact base : CuSn
- Material contact surface : Sn
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$1.37
150
$1.35
250
$1.34
750
$1.32
1,250+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
50 per Box