text.skipToContent text.skipToNavigation

Manufacturer Part #

25.621.4653.0

8813 B Series 16 Pole 3.81 mm Pitch Rising Cage Clamp Pluggable PCB Terminal

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.621.4653.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 16
No of Rows: 1
Wire Gauge: AWG 22-14
Termination: Solder
Style: PCB Terminal Strip
Pitch: 3.8 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 300V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
3
$8.00
10
$7.93
30
$7.85
75
$7.80
200+
$7.69
Product Variant Information section