text.skipToContent text.skipToNavigation

Manufacturer Part #

25.626.4653.0

3.81 mm Pitch 8813 S / 16 GF Vertical PCB Pin Header w/ Screw Flange

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.626.4653.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 16
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,374.00
USD
Quantity
Unit Price
100
$6.91
200
$6.87
300+
$6.83
Product Variant Information section