text.skipToContent text.skipToNavigation

Manufacturer Part #

25.857.3253.0

2 Position 5.08 mm Spacing Spring Clamp Connection PC Board Connector

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.857.3253.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 22-12
Termination: Spring Clamp
Style: Eurostyle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.00
USD
Quantity
Unit Price
50
$1.16
150
$1.14
1,000
$1.12
1,500+
$1.10
Product Variant Information section