text.skipToContent text.skipToNavigation

Manufacturer Part #

250-104

250 Series 4 Position 3.5 mm Spacing 24-16 AWG Cage Clamp PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
WAGO 250-104 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 3.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$19.13
USD
Quantity
Unit Price
25
$0.765
75
$0.745
200
$0.73
400
$0.72
1,250+
$0.685
Product Variant Information section