text.skipToContent text.skipToNavigation

Manufacturer Part #

250-108

8 Pole 3.5 mm Spacing with Pushbuttons Single Conductor PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 250-108 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 3.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$208.00
USD
Quantity
Unit Price
160
$1.30
320
$1.29
480
$1.28
640
$1.27
800+
$1.26
Product Variant Information section