text.skipToContent text.skipToNavigation

Manufacturer Part #

250-205

5 Pole 3.5 mm Gray Push In Cage Clamp 24 -16 AWG Front Entry Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
WAGO 250-205 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
60
Total
$21.00
USD
Quantity
Unit Price
25
$0.84
75
$0.82
200
$0.80
400
$0.785
1,250+
$0.75
Product Variant Information section